
Stepper Motor Drive Circuit 20-PLCC 0 to 70
Sign in to ask questions about the Texas Instruments UC3717AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3717AQ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 46V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3717AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
