
High Performance Stepper Motor Drive Circuit 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments UC3770AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3770AN technical specifications.
| Package/Case | N |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Technology | BIPOLAR |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3770AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
