
1MHz PWM controller for DC/DC conversion, featuring a 100% maximum duty cycle and a 2A output current capability. Operates with a 12V to 22V supply voltage range and supports a 30V output. This integrated circuit is housed in a 16-SOIC package, suitable for operation between 0°C and 70°C. Designed for flyback topologies, it offers a 20ns fall time and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3823ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3823ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
