
The UC3823ADWTR is a DC/DC controller with a flyback topology, operating at a maximum frequency of 1.1MHz and a maximum supply voltage of 22V. It can handle an output current of up to 2A and is packaged in a SOIC-16 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in applications where high-frequency operation is required, such as in power supplies and DC/DC converters.
Sign in to ask questions about the Texas Instruments UC3823ADWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3823ADWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823ADWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
