
The UC3823ANG4 is a DC/DC controller from Texas Instruments designed for flyback topology applications. It operates at a maximum frequency of 1.1MHz and can handle a maximum supply voltage of 20V. The device features a single output with a maximum output current of 2A and an output voltage of 5.15V. The UC3823ANG4 is available in a package quantity of 25 units per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC3823ANG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3823ANG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Input Current | 28mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5.15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3823A |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3823ANG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
