
The UC3825ADWTRG4 is a dual output DC/DC controller from Texas Instruments, designed for flyback and push-pull topologies. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum operating frequency of 1.1MHz and a maximum duty cycle of 50%. It is packaged in a SOIC-16 package and is available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments UC3825ADWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3825ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 2A |
| Output Voltage | 5.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC3825A |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3825ADWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
