The UC3827N-2G4 is a 3-phase push-pull DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 20V and an output current of 200mA. The device is packaged in a PDIP-24 package and is RoHS compliant. It is designed for use in applications with a duty cycle of up to 50% and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments UC3827N-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3827N-2G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3827-2 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3827N-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.