The UC382TD-ADJ is a single output linear voltage regulator with adjustable output voltage. It operates over a temperature range of 0°C to 100°C and has a maximum output current of 3A. The device is packaged in a TO-263 (D2PAK-5) package and is suitable for use in a variety of applications. The UC382TD-ADJ is a member of the Texas Instruments family of power management ICs.
Sign in to ask questions about the Texas Instruments UC382TD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC382TD-ADJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.925 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 100 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC382TD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.