
Single Output LDO, 3.0A, Fixed 1.5V positive voltage regulator with 1% accuracy. Features fast transient response and low quiescent current of 18mA. Operates with a minimum input voltage of 1.85V and a maximum input voltage of 7.5V. Packaged in a TO-263-6 surface mount case, suitable for operation from 0°C to 100°C. RoHS compliant and available in tape and reel packaging.
Texas Instruments UC382TDKTTT-1G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC382TDKTTT-1G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
