
The UC3833N is a linear voltage regulator from Texas Instruments with a fixed output voltage of 2V and a maximum output current of 450mA. It operates within a temperature range of 0°C to 70°C and accepts an input voltage of up to 40V. The device is packaged in a DIP package and is RoHS compliant. It has a quiescent current of 3.3mA and an operating supply current of 9.5mA.
Sign in to ask questions about the Texas Instruments UC3833N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3833N technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Operating Supply Current | 9.5mA |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018695oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3833N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
