
The UC3836DTRG4 is a single-output adjustable linear regulator with a maximum output voltage of 35V and a maximum output current of 600mA. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device is RoHS compliant and available in a tape and reel packaging format. The UC3836DTRG4 is a lead-free device, but it contains lead. It is not radiation hardened and has a quiescent current of 3.7mA.
Sign in to ask questions about the Texas Instruments UC3836DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3836DTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3836 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3836DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
