
The UC3842D8 is a buck-boost/flyback controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a single output phase and a maximum output current of 1A. The device has a maximum supply voltage of 30V and an output voltage of 13.5V. The UC3842D8 is packaged in a SOP8 package and is compliant with RoHS regulations.
Texas Instruments UC3842D8 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
