
The UC3842DG4 is a DC/DC controller from Texas Instruments, designed for buck-boost and flyback topologies. It operates within a temperature range of 0°C to 70°C and features an output current of 1A and output voltage of 13.5V. The device is packaged in a SOIC-14 package and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments UC3842DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3842DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
