The UC3842DTRG4 is a DC/DC controller from Texas Instruments with a flyback topology and a single output. It operates at a maximum frequency of 500kHz and has a maximum output current of 1A at 13.5V. The device is available in a SOP14 package and is packaged in tape and reel quantities of 2500. The UC3842DTRG4 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and does not contain lead.
Texas Instruments UC3842DTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3842 |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.