
The UC3842N is a Buck-Boost Flyback DC/DC controller from Texas Instruments, designed for applications requiring high efficiency and flexibility. It operates within a temperature range of 0°C to 70°C and can handle supply voltages up to 30V. The device features a single output phase and can deliver up to 1A of output current. It is packaged in a lead-free P package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UC3842N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3842N technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
