
The UC3843AD8G4 is a DC/DC flyback controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a single output phase and a maximum supply voltage of 30V. It has a maximum output current of 1A and a maximum output voltage of 15V. The UC3843AD8G4 is packaged in a D-package with a quantity of 75 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC3843AD8G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3843AD8G4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843AD8G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
