
Single-ended current mode PWM controller operating up to 500kHz. Features 100% maximum duty cycle and 8.4V/7.6V UVLO. Designed for Buck-Boost and Flyback topologies, this integrated circuit offers a 1A output current capability. Operating temperature range is 0°C to 70°C, with a supply voltage range of 12V to 30V. Packaged in an 8-SOIC case, this RoHS compliant component has a typical operating supply current of 11mA.
Sign in to ask questions about the Texas Instruments UC3843D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3843D8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
