
The UC3843DTRG4 is a DC/DC controller with a flyback topology, capable of handling an output current of 1A and an output voltage of 13.5V. It operates at a maximum frequency of 500kHz and has a maximum operating temperature range of 0-70°C. The device is packaged in a SOP14 package and is RoHS compliant. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments UC3843DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3843DTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
