
The UC3843J is a flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 30V and can handle an output current of 1kA. The device is packaged in a CDIP and is mounted through a hole. The UC3843J has a 100% duty cycle and a 50ns fall time. It is not RoHS compliant.
Texas Instruments UC3843J technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Output Current | 1kA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3843J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
