
The UC3843NG4 is a Buck-Boost/Flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 30V and an output current of 1A. The device is packaged in a P-DIP package and is lead free. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Texas Instruments UC3843NG4 technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
