
Single-ended current mode PWM controller operating up to 450kHz with a fixed 50% duty cycle. Features 16V/10V UVLO and a 1A output current capability. Designed for Buck-Boost and Flyback topologies, this IC offers a 12V to 25V input voltage range and operates from 0°C to 70°C. Packaged in an 8-PDIP, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3844NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3844NG4 technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3844NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
