
The UC3845AD8TRG4 is a DC/DC controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a 50% duty cycle and a 50ns fall time. The device is RoHS compliant and available in a lead-free package. It is suitable for buck-boost and flyback topologies.
Sign in to ask questions about the Texas Instruments UC3845AD8TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845AD8TRG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845AD8TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
