
The UC3845ADWTR is a DC/DC controller from Texas Instruments, designed for flyback topologies. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 30V. The device features a single output with a maximum current of 1A and a maximum frequency of 500kHz. It is available in a SOIC package, packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Texas Instruments UC3845ADWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845ADWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845ADWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
