
The UC3845ADWTRG4 is a 30V 1A SOIC-16 flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 500kHz. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments UC3845ADWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845ADWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
