
The UC3845D8G4 is a DC/DC controller from Texas Instruments, packaged in a SOP8 package. It operates within a temperature range of 0-70°C and can handle supply voltages between 12-25V. The device can provide an output current of up to 1A at an output voltage of 5V. The UC3845D8G4 is RoHS compliant and lead-free.
Texas Instruments UC3845D8G4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845D8G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
