
The UC3845D8TR is a DC/DC controller from Texas Instruments, designed for buck-boost and flyback topologies. It operates within a temperature range of 0°C to 70°C and can supply up to 1A of current at 5.1V. This lead-free device is packaged in a SOIC-8 package and is available in quantities of 2500. The UC3845D8TR is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments UC3845D8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845D8TR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845D8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
