
The UC3845D8TRG4 is a DC/DC controller from Texas Instruments, available in a SOIC-8 package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. This device is suitable for buck-boost and flyback topologies, with a maximum operating supply voltage of 30V and an output current of 1A.
Sign in to ask questions about the Texas Instruments UC3845D8TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845D8TRG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845D8TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
