
The UC3845DTR is a Buck-Boost Flyback DC/DC controller from Texas Instruments, featuring a maximum supply voltage of 30V and an output current of 1A. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a SOP14 package and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments UC3845DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845DTR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
