
The UC3846NG4 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0 to 70°C and can supply up to 500mA. The device is compliant with RoHS regulations and is packaged in a lead-free, 16-pin DIP. It can handle a maximum supply voltage of 40V and is suitable for use in boost, flyback, and push-pull topologies.
Sign in to ask questions about the Texas Instruments UC3846NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3846NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3846 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3846NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
