
Texas Instruments UC3849DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Operating Supply Current | 21mA |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | UC3849 |
| Weight | 0.023919oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3849DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
