The UC3849DWG4 is a single-output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 20V. The device has a single output with a maximum current of 250mA and a nominal output voltage of 8.4V. It is available in a SOIC package with dimensions of 15.4mm in length, 7.52mm in width, and 2.35mm in height. The UC3849DWG4 is compliant with RoHS regulations and is packaged in a rail/Tube with 25 units per package.
Sign in to ask questions about the Texas Instruments UC3849DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3849DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Operating Supply Current | 21mA |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3849 |
| Weight | 0.023919oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3849DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.