
0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, DIP-18
Sign in to ask questions about the Texas Instruments UC3851NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3851NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 46% |
| Fall Time | 50ns |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 46% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1W |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3851 |
| Supply Current | 15mA |
| Topology | Flyback |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3851NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
