
The UC3852DG4 is a DC/DC controller from Texas Instruments, packaged in a plastic SOIC-8 package. It operates within a temperature range of 0-70°C and can handle a maximum supply voltage of 30V. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Texas Instruments UC3852DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3852DG4 technical specifications.
| Package/Case | D |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3852DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
