
The UC3852DTRG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 30V and has a frequency of 200kHz. The device is packaged in a SOP8 package and is lead free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments UC3852DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3852DTRG4 technical specifications.
| Package/Case | D |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3852 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3852DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
