
The UC3853D is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can withstand a maximum supply voltage of 40V. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. It is available in rail/tube packaging and weighs 0.002561 oz.
Sign in to ask questions about the Texas Instruments UC3853D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3853D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3853D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
