
The UC3853DTRG4 is a DC/DC controller IC from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 40V. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel. The UC3853DTRG4 is a member of the UC3853 series and is not radiation hardened.
Texas Instruments UC3853DTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3853 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
