
The UC3854ADWTR is a DC/DC controller IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can withstand supply voltages between 10V and 20V. It is available in quantities of 2000 units, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments UC3854ADWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3854ADWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3854A |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854ADWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
