
Power Factor Correction (PFC) Preregulator IC featuring a 200kHz operating frequency. This integrated circuit offers a maximum output voltage of 12.8V and a maximum output current of 1A. Designed for through-hole termination, it operates within a supply voltage range of 10V to 20V and has a maximum power dissipation of 1W. The component is RoHS compliant and packaged in a 16-pin PDIP.
Texas Instruments UC3854BN technical specifications.
| Package/Case | N |
| Frequency | 200kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 12.8V |
| Max Power Dissipation | 1W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Voltage | 12.8V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
