
Power Factor Correction Preregulator 1.5mA 118kHz 16-Pin SOIC Tube
Texas Instruments UC3854DW technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.8V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
