
The UC3854DWTR is a 35V power management IC available in a SOIC package. It operates over a temperature range of 0°C to 70°C. This lead-free device is RoHS compliant and available in quantities of 2000 per reel. The IC is not radiation hardened.
Texas Instruments UC3854DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
