
The UC3854DWTR-FG4 is a DC/DC controller IC from Texas Instruments, packaged in a 16-pin SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 35V and is available in quantities of 2000 per reel. It is not radiation hardened and is lead-free.
Sign in to ask questions about the Texas Instruments UC3854DWTR-FG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3854DWTR-FG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3854 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854DWTR-FG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
