
The UC3854NG4 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 200kHz and has a maximum supply voltage of 35V and a minimum supply voltage of 15V. The device is packaged in a DIP-16 package and is RoHS compliant. It is available in a package quantity of 25 and is packaged in a rail/tube format.
Sign in to ask questions about the Texas Instruments UC3854NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3854NG4 technical specifications.
| Package/Case | N |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
