
1.5A POWER FACTOR CONTROLLER, 118kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3854QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Nominal Supply Current | 10mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3854 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
