The UC3854QTRG3 is a power management IC from Texas Instruments, available in a PLCC package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 35V and a nominal supply current of 10mA.
Texas Instruments UC3854QTRG3 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Nominal Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3854 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854QTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.