
The UC3856N is a dual output DC/DC controller IC with a maximum supply voltage of 40V and a minimum supply voltage of 8V. It operates within a temperature range of 0 to 70°C. The device is packaged in a DIP-16 package and is RoHS compliant. The UC3856N is a flyback and push-pull topology IC with a maximum output current of 1.5A and an output voltage of 13.1V. It has a maximum frequency of 1MHz and a maximum duty cycle of 50%.
Texas Instruments UC3856N technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3856N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
