The UC385T-1G3 is a single output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 5A. It is packaged in a TO-220-5 case and is mounted through a hole. The device operates over a temperature range of 0°C to 100°C and is RoHS compliant. The UC385T-1G3 has an accuracy of 1% and a quiescent current of 40mA.
Sign in to ask questions about the Texas Instruments UC385T-1G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC385T-1G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385T-1G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.