
The UC385T-2G3 is a linear voltage regulator with a fixed output voltage of 2.1V and a maximum output current of 5A. It operates over a temperature range of 0°C to 100°C and is packaged in a TO-220-5 package. The device is RoHS compliant and has a quiescent current of 8mA. It is available in a package quantity of 50 units, packaged in rail/tube packaging.
Sign in to ask questions about the Texas Instruments UC385T-2G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC385T-2G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385T-2G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
