
The UC385T-3G3 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 5A. It is packaged in a TO-220-5 package and is RoHS compliant. The device operates over a temperature range of 0°C to 100°C and has a quiescent current of 8mA. The UC385T-3G3 is a single-output regulator with a fixed output voltage and an accuracy of 1%.
Sign in to ask questions about the Texas Instruments UC385T-3G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC385T-3G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385T-3G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
