
Ultra-low-dropout voltage regulator, 5A output current, adjustable output voltage from 1.2V to 6V with 1% accuracy. Features reverse current protection and a maximum input voltage of 7.5V. Operates within a temperature range of 0°C to 70°C. Packaged in a TO-220-5 case, this positive polarity regulator offers a quiescent current of 8mA.
Sign in to ask questions about the Texas Instruments UC385T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC385T-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Height | 8.51mm |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
