The UC385TD-ADJ is a single linear voltage regulator with a dropout voltage of 350mV and an output current of 5A. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of 0°C to 100°C. The device has a quiescent current of 40mA and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC385TD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC385TD-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC385TD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.